General Purpose Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF1-912RSL

DigiKey Part Number
2266-MPF1-912RSL-ND
Manufacturer
Manufacturer Product Number
MPF1-912RSL
Description
PHOTO AMP 1CH 12-24VAC/DC
Customer Reference
Detailed Description
General Purpose Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
General Purpose
Voltage - Supply
12V ~ 24V
Output Type
Relay
Operating Temperature
-20°C ~ 60°C
Mounting Type
DIN Rail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱8,288.17000₱8,288.17