General Purpose Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Sensor Amplifier DIN Rail
MPF3-912RSL

MPF2-912RSL

DigiKey Part Number
MPF2-912RSL-ND
Manufacturer
Manufacturer Product Number
MPF2-912RSL
Description
PHOTO AMP 2CH 12-24VAC/DC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
General Purpose
Voltage - Supply
12V ~ 24V
Output Type
Relay
Operating Temperature
-20°C ~ 60°C
Mounting Type
DIN Rail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
5₱10,695.06000₱53,475.30
Manufacturers Standard Package