


PC50CNP06RP | |
|---|---|
DigiKey Part Number | 1864-1017-ND |
Manufacturer | |
Manufacturer Product Number | PC50CNP06RP |
Description | SENS PHOTO 6M NO/NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 236.2" (6m) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PC50CNP06RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 236.2" (6m) | |
Sensing Method | Reflective | |
Output Type | - | |
Response Time | 25ms | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,841.96000 | ₱12,841.96 |
| 5 | ₱12,199.89000 | ₱60,999.45 |
| 10 | ₱11,814.66000 | ₱118,146.60 |
| 25 | ₱11,429.38400 | ₱285,734.60 |






