Retroreflective Optical Sensor 236.22" (6m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 236.22" (6m) NPN
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNR06NPRT

DigiKey Part Number
1864-2117-ND
Manufacturer
Manufacturer Product Number
PD30CNR06NPRT
Description
SENSOR RETROREFLECTIVE 6M NPN
Customer Reference
Detailed Description
Retroreflective Optical Sensor 236.22" (6m) NPN
Datasheet
 Datasheet
EDA/CAD Models
PD30CNR06NPRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
236.22" (6m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
IP67, IEC 60529
Cable Length
78.74" (2m)
Adjustment Type
Teaching Method
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱6,166.40000₱6,166.40
10₱5,266.90000₱52,669.00