Through-Beam Optical Sensor 590.551" (15m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 590.551" (15m) NPN
PD30CNT15NASA
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNT15NASA

DigiKey Part Number
1864-2125-ND
Manufacturer
Manufacturer Product Number
PD30CNT15NASA
Description
SENSOR THROUGH-BEAM 15M NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) NPN
Datasheet
 Datasheet
EDA/CAD Models
PD30CNT15NASA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN
Light Source
Infrared (850nm)
Connection Method
Cable
Ingress Protection
IP67, IEC 60529
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 210° Turn Potentiometer
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,638.95000₱4,638.95
5₱4,407.05800₱22,035.29
Manufacturers Standard Package