


PD30CTRR60BPA2IO | |
|---|---|
DigiKey Part Number | 1864-PD30CTRR60BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | PD30CTRR60BPA2IO |
Description | PHOTO RR RD 6M PL TOP IO-LINK, C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 236.220" (6m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CTRR60BPA2IO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 236.220" (6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Red (620nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱4,675.74600 | ₱23,378.73 |

