


PD86CNP12QPMU | |
|---|---|
DigiKey Part Number | 1864-2142-ND |
Manufacturer | |
Manufacturer Product Number | PD86CNP12QPMU |
Description | SENSOR RETROREFLECTIVE 12M SPST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 472.441" (12m) SPST |
Datasheet | Datasheet |
EDA/CAD Models | PD86CNP12QPMU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 472.441" (12m) | |
Voltage - Supply | 12 ~ 24 VDC, 12 ~ 24 VAC | |
Response Time | 20ms, 30ms | |
Output Configuration | SPST | |
Light Source | - | |
Connection Method | Terminal | |
Ingress Protection | IP66, IEC 60529 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,184.71000 | ₱7,184.71 |
| 5 | ₱6,825.50200 | ₱34,127.51 |
| 10 | ₱6,609.93100 | ₱66,099.31 |
| 25 | ₱6,394.40760 | ₱159,860.19 |

