


PMT20RI | |
|---|---|
DigiKey Part Number | 1864-2166-ND |
Manufacturer | |
Manufacturer Product Number | PMT20RI |
Description | SENSOR THROUGH-BEAM 20M RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) Relay - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | PMT20RI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10.8V ~ 264V | |
Response Time | 20ms | |
Output Configuration | Relay - Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC 60529 | |
Cable Length | - | |
Adjustment Type | Adjustable, 1-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱13,865.98000 | ₱69,329.90 |

