
PS31R-NT11N7-YK0 | |
|---|---|
DigiKey Part Number | 1864-PS31R-NT11N7-YK0-ND |
Manufacturer | |
Manufacturer Product Number | PS31R-NT11N7-YK0 |
Description | ELECTROMECHANICAL SAFETY LIMIT S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch DPST-NO/NC 5.5A (AC), 2.8A (DC) 130V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 5.5A (AC), 2.8A (DC) | |
Voltage Rating - AC | 130V | |
Voltage Rating - DC | 24V | |
Maximum Cable Length | 15m | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,034.95000 | ₱5,034.95 |

