
RSGT6025FFV10C | |
|---|---|
DigiKey Part Number | 1864-RSGT6025FFV10C-ND |
Manufacturer | |
Manufacturer Product Number | RSGT6025FFV10C |
Description | 3 PHASE SOFT STARTER FOR INDUCTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 24VAC/DC Supply 25A 220 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSGT6025FFV10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 220 ~ 600V | |
Current - Output | 25A | |
Wattage - Load | 20 kW | |
Voltage - Supply | 24VAC/DC | |
Interface | RS-485 | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40,619.06000 | ₱40,619.06 |

