
RSBD4025FV61HP | |
|---|---|
DigiKey Part Number | 1864-RSBD4025FV61HP-ND |
Manufacturer | |
Manufacturer Product Number | RSBD4025FV61HP |
Description | 3 PHASE SOFT STARTER FOR SCROLL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 24VAC/DC Supply 25A 200 ~ 400V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSBD4025FV61HP Models |
Category | Number of Motors 1 |
Manufacturer Carlo Gavazzi Inc. | Voltage - Load 200 ~ 400V |
Series | Current - Output 25A |
Packaging Bulk | Wattage - Load 10 kW |
Part Status Active | Voltage - Supply 24VAC/DC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Soft Start / Stop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33,825.89000 | ₱33,825.89 |




