
RSBT4032EV11HP | |
|---|---|
DigiKey Part Number | 1864-RSBT4032EV11HP-ND |
Manufacturer | |
Manufacturer Product Number | RSBT4032EV11HP |
Description | 3PH COMP.S/START 400V 32A,110-40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 110 ~ 400VAC Supply 32A 400V Load |
Datasheet | Datasheet |
EDA/CAD Models | RSBT4032EV11HP Models |
Category | Control / Drive Type Soft Start / Stop |
Manufacturer Carlo Gavazzi Inc. | Number of Motors 1 |
Series | Voltage - Load 400V |
Packaging Bulk | Current - Output 32A |
Part Status Active | Voltage - Supply 110 ~ 400VAC |
Type Module | Mounting Type Chassis Mount, DIN Rail |
Motor Type AC Motor | Operating Temperature -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71,098.83000 | ₱71,098.83 |




