General Purpose Sensor Amplifier Socket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S142ANNT230

DigiKey Part Number
S142ANNT230-ND
Manufacturer
Manufacturer Product Number
S142ANNT230
Description
PHOTO AMP 1 CH 2NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Sensor Amplifier Socket Mount
Datasheet
 Datasheet
EDA/CAD Models
S142ANNT230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Amplifier Type
General Purpose
Voltage - Supply
230V
Output Type
Relay
Current - Supply
100 mA
Operating Temperature
-20°C ~ 50°C
Mounting Type
Socket Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
5₱24,023.66200₱120,118.31
Manufacturers Standard Package