
SD110115 | |
|---|---|
DigiKey Part Number | SD110115-ND |
Manufacturer | |
Manufacturer Product Number | SD110115 |
Description | SENSOR RLY 115VAC SPDT NAMUR |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | General Purpose | |
Voltage - Supply | 115V | |
Output Type | Relay | |
Current - Supply | 1.2 mA | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | DIN Rail | |
Base Product Number |

