General Purpose Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Sensor Amplifier DIN Rail
SD110115
ICB & ICS series - Inductive Proximity Sensors

SD210115

DigiKey Part Number
1864-1064-ND
Manufacturer
Manufacturer Product Number
SD210115
Description
SENSOR PROX INDUCTIVE IP20 BOX
Customer Reference
Detailed Description
General Purpose Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
General Purpose
Voltage - Supply
115V
Output Type
Relay
Operating Temperature
-20°C ~ 50°C
Mounting Type
DIN Rail
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱19,630.66000₱19,630.66