AC or DC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDC484801

DigiKey Part Number
1864-SPDC484801-ND
Manufacturer
Manufacturer Product Number
SPDC484801
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
EDA/CAD Models
SPDC484801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
130V
DC Voltage - Input (Max)
350V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
93.8%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
4.80" L x 2.76" W x 4.90" H (122.0mm x 70.0mm x 124.4mm)
Approval Agency
CE, cULus, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱31,001.73000₱31,001.73
Manufacturers Standard Package