AC or DC DIN Rail Power Supply 1 Output 12V 6.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDE12751

DigiKey Part Number
1864-SPDE12751-ND
Manufacturer
Manufacturer Product Number
SPDE12751
Description
SWITCHING POWER SUPPLY, 24VDC 75
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 6.3A
Datasheet
 Datasheet
EDA/CAD Models
SPDE12751 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.3A
Power (Watts)
76W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
90%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
3.45" L x 1.26" W x 4.92" H (87.5mm x 32.0mm x 125.0mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.