AC or DC DIN Rail Power Supply 1 Output 24V 3.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMA241001

DigiKey Part Number
1864-SPMA241001-ND
Manufacturer
Manufacturer Product Number
SPMA241001
Description
AC/DC DIN RAIL SUPPLY 24V 91W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 3.8A
Datasheet
 Datasheet
EDA/CAD Models
SPMA241001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
350V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.8A
Power (Watts)
91W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial)
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
2.50" L x 2.80" W x 3.60" H (63.5mm x 71.1mm x 91.4mm)
Approval Agency
CE
Standard Number
62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱10,409.34000₱10,409.34
10₱9,888.93300₱98,889.33
50₱9,368.40600₱468,420.30
Manufacturers Standard Package