
VPP110 | |
|---|---|
DigiKey Part Number | 2266-VPP110-ND |
Manufacturer | |
Manufacturer Product Number | VPP110 |
Description | SENSOR LEVEL LIQ RELAY |
Customer Reference | |
Detailed Description | Liquid Level Sensor Relay Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Relay | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | 0°C ~ 100°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,519.64000 | ₱13,519.64 |
| 2 | ₱13,269.52500 | ₱26,539.05 |

