
CH3R6155CF-ZJN | |
|---|---|
DigiKey Part Number | 4688-CH3R6155CF-ZJN-ND |
Manufacturer | |
Manufacturer Product Number | CH3R6155CF-ZJN |
Description | CAP 1.5F -20% +80% 3.6V T/C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 3.6 V Radial, Can 25mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1.5 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 3.6 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 25mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱262.02000 | ₱262.02 |
| 10 | ₱187.82100 | ₱1,878.21 |
| 50 | ₱158.21240 | ₱7,910.62 |
| 100 | ₱149.04770 | ₱14,904.77 |
| 500 | ₱133.54922 | ₱66,774.61 |
| 1,000 | ₱128.74948 | ₱128,749.48 |
| 2,500 | ₱123.67773 | ₱309,194.33 |


