New Product
11.6 F (EDLC) Supercapacitor 18 V Radial 84mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ1840S11618R0W-CP

DigiKey Part Number
4688-CMZ1840S11618R0W-CP-ND
Manufacturer
Manufacturer Product Number
CMZ1840S11618R0W-CP
Description
11.6F 18V 111*18*45MM STD MOD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
11.6 F (EDLC) Supercapacitor 18 V Radial 84mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
11.6 F
Tolerance
-10%, +30%
Voltage - Rated
18 V
ESR (Equivalent Series Resistance)
84mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Wire Leads with Connector
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
-
Size / Dimension
4.370" L x 0.748" W (111.00mm x 19.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,275.85000₱3,275.85
10₱2,756.39100₱27,563.91
50₱2,548.56140₱127,428.07
100₱2,484.14020₱248,414.02
Manufacturers Standard Package