RF Mosfet 2 V 10 mA 20GHz 11.9dB 125mW 4-Super Mini Mold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3521M4-C2

DigiKey Part Number
CE3521M4-C2TR-ND - Tape & Reel (TR)
CE3521M4-C2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CE3521M4-C2
Description
RF MOSFET PHEMT FET 2V 4MINIMOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Mosfet 2 V 10 mA 20GHz 11.9dB 125mW 4-Super Mini Mold
Datasheet
 Datasheet
EDA/CAD Models
CE3521M4-C2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
pHEMT FET
Frequency
20GHz
Gain
11.9dB
Voltage - Test
2 V
Current Rating (Amps)
15mA
Noise Figure
1.05dB
Current - Test
10 mA
Power - Output
125mW
Voltage - Rated
4 V
Package / Case
SC-82A, SOT-343
Supplier Device Package
4-Super Mini Mold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,066
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱114.34000₱114.34
10₱84.02500₱840.25
25₱76.48600₱1,912.15
100₱68.22640₱6,822.64
250₱64.28304₱16,070.76
500₱61.90580₱30,952.90
1,000₱59.94958₱59,949.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱55.10217₱826,532.55
Manufacturers Standard Package