33.2V Clamp 45A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5CE24A BK TIN/LEAD

DigiKey Part Number
1514-1.5CE24ABKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1.5CE24A BK TIN/LEAD
Description
1500W TH TRANSIENT VOLTAGE SUPPR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33.2V Clamp 45A Ipp Tvs Diode Through Hole DO-201
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
45A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Box
QuantityUnit PriceExt Price
3,000₱17.24826₱51,744.78