1N4466 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱18.75027
Datasheet
Image for 1N4466 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4466 BK PBFREE

DigiKey Part Number
1514-1N4466BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4466 BK PBFREE
Description
DIODE ZENER 11V 1.5W DO41
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
300 nA @ 8.8 V
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
4,000₱19.21366₱76,854.64