Zener Diode 3.6 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4729A TR TIN/LEAD

DigiKey Part Number
1514-1N4729ATRTIN/LEADTR-ND - Tape & Reel (TR)
1514-1N4729ATRTIN/LEADCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4729A TR TIN/LEAD
Description
DIODE ZENER 3.6V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,956
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱14.76800₱147.68
100₱9.28980₱928.98
500₱6.92090₱3,460.45
1,000₱6.15449₱6,154.49
2,000₱5.50778₱11,015.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱4.80688₱24,034.40
10,000₱4.37317₱43,731.70
15,000₱4.15206₱62,280.90
25,000₱3.90353₱97,588.25
35,000₱3.75635₱131,472.25
50,000₱3.61327₱180,663.50
125,000₱3.34969₱418,711.25
Manufacturers Standard Package