
1N4729A TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4729ATRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N4729ATRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4729A TR TIN/LEAD |
Description | DIODE ZENER 3.6V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.76800 | ₱147.68 |
| 100 | ₱9.28980 | ₱928.98 |
| 500 | ₱6.92090 | ₱3,460.45 |
| 1,000 | ₱6.15449 | ₱6,154.49 |
| 2,000 | ₱5.50778 | ₱11,015.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.80688 | ₱24,034.40 |
| 10,000 | ₱4.37317 | ₱43,731.70 |
| 15,000 | ₱4.15206 | ₱62,280.90 |
| 25,000 | ₱3.90353 | ₱97,588.25 |
| 35,000 | ₱3.75635 | ₱131,472.25 |
| 50,000 | ₱3.61327 | ₱180,663.50 |
| 125,000 | ₱3.34969 | ₱418,711.25 |

