
1N5224B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5224BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5224BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5224B TR PBFREE |
Description | DIODE ZENER 2.8V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.03100 | ₱170.31 |
| 100 | ₱10.79050 | ₱1,079.05 |
| 500 | ₱8.07498 | ₱4,037.49 |
| 1,000 | ₱7.19781 | ₱7,197.81 |
| 2,000 | ₱6.45880 | ₱12,917.60 |
| 5,000 | ₱5.65773 | ₱28,288.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.16197 | ₱51,619.70 |

