1N5250B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱2.39121

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱2.30417

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱4.32681
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱4.99809

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱4.08275
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱4.52580

Similar


onsemi
In Stock: 12,557
Unit Price: ₱5.96000
Datasheet

Similar


onsemi
In Stock: 11,355
Unit Price: ₱6.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱214.97548
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱267.97500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱99.44849

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱99.44849

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 40,192
Unit Price: ₱7.74000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,632
Unit Price: ₱8.34000
Datasheet
Image for 1N5250B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5250B BK PBFREE

DigiKey Part Number
1514-1N5250BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5250B BK PBFREE
Description
DIODE ZENER 20V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
15,000₱3.37160₱50,574.00