Zener Diode 22 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5251B TR PBFREE

DigiKey Part Number
1514-1N5251BTRPBFREETR-ND - Tape & Reel (TR)
1514-1N5251BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5251B TR PBFREE
Description
DIODE ZENER 22V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,699
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱15.78100₱157.81
100₱9.97460₱997.46
500₱7.44614₱3,723.07
1,000₱6.62911₱6,629.11
2,000₱5.93982₱11,879.64
5,000₱5.19300₱25,965.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.73089₱47,308.90
20,000₱4.22805₱84,561.00
30,000₱4.14397₱124,319.10
50,000₱4.14350₱207,175.00
Manufacturers Standard Package