
1N5264B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N5264BTRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N5264BTRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5264B TR TIN/LEAD |
Description | DIODE ZENER 60V 500MW DO35 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.37600 | ₱163.76 |
| 100 | ₱10.34980 | ₱1,034.98 |
| 500 | ₱7.73316 | ₱3,866.58 |
| 1,000 | ₱6.88874 | ₱6,888.74 |
| 2,000 | ₱6.17712 | ₱12,354.24 |
| 5,000 | ₱5.40512 | ₱27,025.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.92764 | ₱49,276.40 |
| 20,000 | ₱4.52586 | ₱90,517.20 |
| 30,000 | ₱4.32119 | ₱129,635.70 |
| 50,000 | ₱4.09119 | ₱204,559.50 |
| 70,000 | ₱3.95500 | ₱276,850.00 |
| 100,000 | ₱3.87075 | ₱387,075.00 |

