
1N5416 BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N5416BKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N5416 BK TIN/LEAD |
Description | DIODE STANDARD 100V 3A GPR4AM |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole GPR-4AM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 175pF @ 12V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | GPR-4AM | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱51.57000 | ₱515.70 |
| 100 | ₱34.16380 | ₱3,416.38 |
| 500 | ₱26.68674 | ₱13,343.37 |
| 1,000 | ₱24.27973 | ₱24,279.73 |

