1N5988B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱2.91009
Datasheet

Direct


onsemi
In Stock: 9,727
Unit Price: ₱13.10000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱128.62799
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱135.77400
Datasheet

Similar


Microchip Technology
In Stock: 4,500
Unit Price: ₱156.62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱9.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44,980
Unit Price: ₱34.54000
Datasheet

Similar


onsemi
In Stock: 65,030
Unit Price: ₱10.12000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱103.02275
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱175.67249
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱214.97548
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱267.97500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱111.35986
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,592
Unit Price: ₱29.18000
Datasheet
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5988B TR PBFREE

DigiKey Part Number
1514-1N5988BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5988B TR PBFREE
Description
DIODE ZENER 3.3V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱2.86007₱57,201.40