
1N6278A TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N6278ATRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N6278ATRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6278A TR TIN/LEAD |
Description | TVS DIODE 17.1VWM 27.7VC DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.10000 | ₱66.10 |
| 10 | ₱41.26800 | ₱412.68 |
| 100 | ₱27.05360 | ₱2,705.36 |
| 500 | ₱20.94016 | ₱10,470.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₱18.13000 | ₱25,382.00 |
| 2,800 | ₱16.60552 | ₱46,495.46 |
| 4,200 | ₱15.82881 | ₱66,481.00 |
| 7,000 | ₱14.95590 | ₱104,691.30 |
| 9,800 | ₱14.43899 | ₱141,502.10 |
| 14,000 | ₱13.93661 | ₱195,112.54 |
| 35,000 | ₱13.77094 | ₱481,982.90 |

