
1N758A TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N758ATRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N758ATRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N758A TR TIN/LEAD |
Description | DIODE ZENER 10V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.09100 | ₱170.91 |
| 100 | ₱10.82020 | ₱1,082.02 |
| 500 | ₱8.09760 | ₱4,048.80 |
| 1,000 | ₱6.49095 | ₱6,490.95 |
| 2,000 | ₱6.47755 | ₱12,955.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.70445 | ₱47,044.50 |
| 20,000 | ₱4.61036 | ₱92,207.20 |

