
1SMB170A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB170ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB170ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB170ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB170A TR13 PBFREE |
Description | TVS DIODE 170VWM 275VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱30.96600 | ₱309.66 |
| 100 | ₱20.03260 | ₱2,003.26 |
| 500 | ₱15.32698 | ₱7,663.49 |
| 1,000 | ₱13.80965 | ₱13,809.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.88122 | ₱35,643.66 |
| 6,000 | ₱10.18305 | ₱61,098.30 |
| 9,000 | ₱9.30469 | ₱83,742.21 |



