Bipolar (BJT) Transistor NPN 30 V Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3711 PBFREE

DigiKey Part Number
1514-2N3711PBFREE-ND
Manufacturer
Manufacturer Product Number
2N3711 PBFREE
Description
TRANS NPN 30V TO-92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1mA, 5V
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱54.79000₱54.79
10₱34.12200₱341.22
100₱22.13470₱2,213.47
500₱16.96222₱8,481.11
1,000₱15.29482₱15,294.82
2,500₱13.48831₱33,720.78
5,000₱12.37080₱61,854.00
10,000₱11.43110₱114,311.00
50,000₱9.82575₱491,287.50
Manufacturers Standard Package