Direct



3SMC45A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC45ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC45ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC45ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC45A TR13 PBFREE |
Description | TVS DIODE 45VWM 72.7VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 41.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱182.22000 | ₱182.22 |
| 10 | ₱117.90900 | ₱1,179.09 |
| 100 | ₱86.37130 | ₱8,637.13 |
| 500 | ₱72.94876 | ₱36,474.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱55.82813 | ₱167,484.39 |


