
CLL5262B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CLL5262BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CLL5262B BK TIN/LEAD |
Description | DIODE ZENER 51V 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.80300 | ₱128.03 |
| 100 | ₱8.03930 | ₱803.93 |
| 500 | ₱5.95976 | ₱2,979.88 |
| 1,000 | ₱5.28744 | ₱5,287.44 |
| 4,000 | ₱4.24205 | ₱16,968.20 |
| 8,000 | ₱3.83956 | ₱30,716.48 |
| 12,000 | ₱3.63434 | ₱43,612.08 |
| 52,000 | ₱3.04362 | ₱158,268.24 |

