CMDZ5229B TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 18,715
Unit Price: ₱14.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,675
Unit Price: ₱25.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,043
Unit Price: ₱25.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.20081

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.21257

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,485
Unit Price: ₱23.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.84723

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.64787
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.84723
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.94392
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.15611
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱3.94392
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱4.15611
Datasheet

Similar


onsemi
In Stock: 1,093
Unit Price: ₱10.12000
Datasheet
Zener Diode 4.3 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5229B TR PBFREE

DigiKey Part Number
1514-CMDZ5229BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ5229BTRPBFREECT-ND - Cut Tape (CT)
1514-CMDZ5229BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDZ5229B TR PBFREE
Description
DIODE ZENER 4.3V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C4V3S-7-FDiodes Incorporated18,715BZT52C4V3S-FDICT-ND₱14.89000Similar
BZX384B4V3-E3-08Vishay General Semiconductor - Diodes Division12,675112-BZX384B4V3-E3-08CT-ND₱25.01000Similar
BZX384B4V3-E3-18Vishay General Semiconductor - Diodes Division7,043BZX384B4V3-E3-18GICT-ND₱25.01000Similar
BZX384B4V3-G3-08Vishay General Semiconductor - Diodes Division0BZX384B4V3-G3-08-ND₱3.20081Similar
BZX384B4V3-G3-18Vishay General Semiconductor - Diodes Division0BZX384B4V3-G3-18-ND₱4.21257Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types