Parametric Equivalent

CMDZ5233B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5233BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMDZ5233B BK PBFREE |
Description | DIODE ZENER 6V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |


