CMDZ5259B TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ₱6.55000
Datasheet
Zener Diode 39 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5259B TR PBFREE

DigiKey Part Number
1514-CMDZ5259BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ5259BTRPBFREECT-ND - Cut Tape (CT)
1514-CMDZ5259BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDZ5259B TR PBFREE
Description
DIODE ZENER 39V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 39 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types