CMOZ27V TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱0.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,300
Unit Price: ₱0.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,278
Unit Price: ₱0.44000
Datasheet
Zener Diode 27 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ27V TR PBFREE

DigiKey Part Number
1514-CMOZ27VTRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ27VTRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ27VTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ27V TR PBFREE
Description
DIODE ZENER 27V 300MW SOD523
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱56.57000₱56.57
10₱35.37300₱353.73
100₱23.02800₱2,302.80
500₱17.71256₱8,856.28
1,000₱15.99870₱15,998.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.82175₱41,465.25
6,000₱12.72524₱76,351.44
9,000₱12.54719₱112,924.71
Manufacturers Standard Package