


CMR3U-04 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3U-04TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3U-04TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3U-04TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3U-04 TR13 PBFREE |
Description | DIODE STANDARD 400V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3G-13-F | Diodes Incorporated | 15,542 | S3G-FDICT-ND | ₱39.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱33.40800 | ₱334.08 |
| 100 | ₱21.63450 | ₱2,163.45 |
| 500 | ₱16.55370 | ₱8,276.85 |
| 1,000 | ₱14.91489 | ₱14,914.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.83183 | ₱38,495.49 |
| 6,000 | ₱11.78266 | ₱70,695.96 |
| 9,000 | ₱11.24807 | ₱101,232.63 |
| 15,000 | ₱10.64746 | ₱159,711.90 |
| 21,000 | ₱10.29180 | ₱216,127.80 |
| 30,000 | ₱9.94612 | ₱298,383.60 |

