Diode Array 1 Pair Series Connection 30 V 100mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSSH-3S TR PBFREE

DigiKey Part Number
1514-CMSSH-3STRPBFREETR-ND - Tape & Reel (TR)
1514-CMSSH-3STRPBFREECT-ND - Cut Tape (CT)
1514-CMSSH-3STRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSSH-3S TR PBFREE
Description
DIODE ARR SCHOT 30V 100MA SOT323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 100mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,686
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱40.49000₱40.49
10₱33.94400₱339.44
100₱25.46360₱2,546.36
500₱19.66222₱9,831.11
1,000₱17.79354₱17,793.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱15.27696₱45,830.88
6,000₱14.22193₱85,331.58
9,000₱14.01516₱126,136.44
Manufacturers Standard Package