Zener Diode 6.2 V 500 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSZ5234B TR PBFREE

DigiKey Part Number
1514-CMSZ5234BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMSZ5234BTRPBFREECT-ND - Cut Tape (CT)
1514-CMSZ5234BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSZ5234B TR PBFREE
Description
DIODE ZENER 6.2V 500MW SOT323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,416
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱18.87700₱188.77
100₱11.96960₱1,196.96
500₱8.96466₱4,482.33
1,000₱7.99459₱7,994.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.75992₱20,279.76
6,000₱6.13732₱36,823.92
9,000₱5.81995₱52,379.55
15,000₱5.46324₱81,948.60
21,000₱5.25194₱110,290.74
30,000₱5.04655₱151,396.50
Manufacturers Standard Package