
CMZ5949B TR13 | |
|---|---|
DigiKey Part Number | 1514-CMZ5949BTR13TR-ND - Tape & Reel (TR) 1514-CMZ5949BTR13CT-ND - Cut Tape (CT) 1514-CMZ5949BTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5949B TR13 |
Description | DIODE ZENER 100V 500MW SMA |
Customer Reference | |
Detailed Description | Zener Diode 100 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5949B TR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱25.07100 | ₱250.71 |
| 100 | ₱16.09640 | ₱1,609.64 |
| 500 | ₱12.21608 | ₱6,108.04 |
| 1,000 | ₱10.96435 | ₱10,964.35 |
| 2,000 | ₱9.90972 | ₱19,819.44 |

