Image for CPR5U-040 TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPR5U-040 TR

DigiKey Part Number
1514-CPR5U-040TRTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CPR5U-040 TR
Description
DIODE STANDARD 400V 3A GPR4AM
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole GPR-4AM
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
GPR-4AM
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable