Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CXT4033 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXT4033TRPBFREETR-ND - Tape & Reel (TR) 1514-CXT4033TRPBFREECT-ND - Cut Tape (CT) 1514-CXT4033TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXT4033 TR PBFREE |
Description | TRANS PNP 80V 1A SOT-89 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱37.45700 | ₱374.57 |
| 100 | ₱24.42740 | ₱2,442.74 |
| 500 | ₱18.83210 | ₱9,416.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.02892 | ₱17,028.92 |
| 2,000 | ₱15.51069 | ₱31,021.38 |
| 3,000 | ₱14.73724 | ₱44,211.72 |
| 5,000 | ₱13.86777 | ₱69,338.85 |
| 7,000 | ₱13.35273 | ₱93,469.11 |
| 10,000 | ₱12.85226 | ₱128,522.60 |
| 25,000 | ₱12.05888 | ₱301,472.00 |





