
P6SMB150A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB150ATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB150ATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB150ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB150A TR13 PBFREE |
Description | TVS DIODE 128VWM 207VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 142.5V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.01300 | ₱300.13 |
| 100 | ₱19.41930 | ₱1,941.93 |
| 500 | ₱14.83986 | ₱7,419.93 |
| 1,000 | ₱13.36421 | ₱13,364.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.48720 | ₱34,461.60 |
| 6,000 | ₱10.30215 | ₱61,812.90 |
| 9,000 | ₱8.93250 | ₱80,392.50 |

