P6SMB6.8CA BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱39.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,141
Unit Price: ₱23.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,151
Unit Price: ₱23.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱8.24877
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,293
Unit Price: ₱31.56000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱39.90000
Datasheet

Similar


STMicroelectronics
In Stock: 25,627
Unit Price: ₱22.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,059
Unit Price: ₱16.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,715
Unit Price: ₱26.80000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱12.27871
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱12.18858
Datasheet
10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB6.8CA BK

DigiKey Part Number
P6SMB6.8CABK-ND
Manufacturer
Manufacturer Product Number
P6SMB6.8CA BK
Description
TVS DIODE 5.8VWM 10.5VC SMB
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.